Low

TSW-203-05-T-S - 

Board-To-Board Connector, Vertical, 5.08 mm, 3 Contacts, Header, TSW Series, Through Hole, 1 Rows

TSW-203-05-T-S - Board-To-Board Connector, Vertical, 5.08 mm, 3 Contacts, Header, TSW Series, Through Hole, 1 Rows
TSW-203-05-T-S - Board-To-Board Connector, Vertical, 5.08 mm, 3 Contacts, Header, TSW Series, Through Hole, 1 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
TSW-203-05-T-S
Order Code:
2035183
Product Range
TSW Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TSW series from Samtec are standard terminal strip headers. These are unshrouded through hole headers with 0.025" (0.635mm) square post and mates with Samtec SSW, SSQ, SSM, ESW, ESQ, BCS, BSW, CES, SLW, IDSD, IDSS, SMSD and SMSS series of connectors. TSW series connectors are available with industry's largest variety of standard pin counts, terminal lengths and are used where signal integrity and reliability is of major concern.
  • Orderable with single/dual/triple rows (-S/-D/-T/-Q option)
  • Pitch spacing is 2.54mm (1 to 50 contacts per row) with straight orientation
  • High operating temperature range of -55°C to 105°C for matte tin plated contacts
  • Terminal material is phosphor bronze
  • Black glass filled polyester insulator material
  • Complies with UL E111594 and CSA 090871_0_000 standards
  • Locking lead and locking clip feature is optional

Applications

Industrial

Product Information

:
5.08mm
:
3Contacts
:
Header
:
TSW Series
:
Through Hole
:
1Rows
:
Tin Plated Contacts
:
Phosphor Bronze
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
200 in stock

Each

150+ €0.383 250+ €0.368 500+ €0.329 1000+ €0.302 1500+ €0.281 5000+ €0.231 More Less

200 in stock

Each

25+ €0.628 50+ €0.583 100+ €0.525 500+ €0.441 1000+ €0.401 5000+ €0.305 10000+ €0.284 More Less

200 in stock

Each

25+ €0.546 50+ €0.488 100+ €0.458 500+ €0.374 1000+ €0.348 5000+ €0.263 10000+ €0.238 More Less

Related Searches

200 In stock

Supplier Direct Ship

6 business days delivery for in stock items

€0.309 0.31
Price for:
Each
Multiple: 150 Minimum: 150
Quantity Price
150 + €0.309
250 + €0.276
500 + €0.251
1000 + €0.238
1500 + €0.22
5000 + €0.185
10000 + €0.164