Low

TSW-140-13-G-D-RA - 

Board-To-Board Connector, Right Angle, 2.54 mm, 80 Contacts, Header, TSW Series, Through Hole

TSW-140-13-G-D-RA - Board-To-Board Connector, Right Angle, 2.54 mm, 80 Contacts, Header, TSW Series, Through Hole
TSW-140-13-G-D-RA - Board-To-Board Connector, Right Angle, 2.54 mm, 80 Contacts, Header, TSW Series, Through Hole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
TSW-140-13-G-D-RA
Order Code:
2034048
Product Range
TSW Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TSW series from Samtec are standard terminal strip headers. These are unshrouded through hole headers with 0.025" (0.635mm) square post and mates with Samtec SSW, SSQ, SSM, ESW, ESQ, BCS, BSW, CES, SLW, IDSD, IDSS, SMSD and SMSS series of connectors. TSW series connectors are available with industry's largest variety of standard pin counts, terminal lengths and are used where signal integrity and reliability is of major concern.
  • Orderable with single/dual/triple rows (-S/-D/-T/-Q option)
  • Pitch spacing of 2.54mm (2 to 25 contacts per row) with right angle orientation
  • High operating temperature range of -55°C to 125°C for 10µ" gold plated contacts
  • Terminal material is phosphor bronze
  • Black glass filled polyester insulator material
  • Complies with UL E111594 and CSA 090871_0_000 standards
  • Locking lead and locking clip feature is optional

Applications

Industrial

Product Information

:
2.54mm
:
80Contacts
:
Header
:
TSW Series
:
Through Hole
:
2Rows
:
Gold Plated Contacts
:
Phosphor Bronze
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
AMP - TE CONNECTIVITY

BOARD-BOARD CONN, HEADER, 80WAY, 2ROW

Awaiting Delivery (Available for backorder to lead times shown)

Each

1000+ €2.44 2000+ €2.26 5000+ €2.22

AMP - TE CONNECTIVITY

BOARD-BOARD CONN, HEADER, 80WAY, 2ROW

Awaiting Delivery (Available for backorder to lead times shown)

Each

50+ €14.34 100+ €12.22 250+ €11.77 500+ €10.04

AMP - TE CONNECTIVITY

BOARD-BOARD CONNECTOR, HEADER, 80 POSITION, 2ROW

12 in stock

Each

1+ €8.25 25+ €7.21 50+ €6.87 100+ €5.85 more…

Related Searches

200 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

6 business days delivery for in stock items

€11.00 11.00
Price for:
Each
Multiple: 3 Minimum: 3
Quantity Price
3 + €11.00
10 + €9.43
15 + €8.95
25 + €8.50
50 + €7.70
100 + €7.05
250 + €6.02