Low

SAMTEC  TSW-137-05-L-S  Board-To-Board Connector, Vertical, 2.54 mm, 37 Contacts, Header, TSW Series, Through Hole, 1 Rows

SAMTEC TSW-137-05-L-S
SAMTEC TSW-137-05-L-S
Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
TSW-137-05-L-S
Order Code:
2035095
Product Range
TSW Series
Technical Datasheet:
See all Technical Docs
SAMTEC TSW-137-05-L-S
SAMTEC TSW-137-05-L-S

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TSW series from Samtec are standard terminal strip headers. These are unshrouded through hole headers with 0.025" (0.635mm) square post and mates with Samtec SSW, SSQ, SSM, ESW, ESQ, BCS, BSW, CES, SLW, IDSD, IDSS, SMSD and SMSS series of connectors. T...
  • Orderable with single/dual/triple rows (-S/-D/-T/-Q option)
  • Pitch spacing is 2.54mm (1 to 50 contacts per row) with straight orientation
  • High operating temperature range of -55°C to 125°C for 10µ" gold plated contacts
  • Terminal material is phosphor bronze
  • Black glass filled polyester insulator material
  • Complies with UL E111594 and CSA 090871_0_000 standards
  • Locking lead and locking clip feature is optional

Product Information

Pitch Spacing:
2.54mm
No. of Contacts:
37Contacts
Gender:
Header
Product Range:
TSW Series
Contact Termination Type:
Through Hole
No. of Rows:
1Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.01

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.