Low

TSW-107-05-F-S - 

Board-To-Board Connector, Vertical, 2.54 mm, 7 Contacts, Header, TSW Series, Through Hole, 1 Rows

TSW-107-05-F-S - Board-To-Board Connector, Vertical, 2.54 mm, 7 Contacts, Header, TSW Series, Through Hole, 1 Rows
TSW-107-05-F-S - Board-To-Board Connector, Vertical, 2.54 mm, 7 Contacts, Header, TSW Series, Through Hole, 1 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
TSW-107-05-F-S
Order Code:
2034938
Product Range
TSW Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TSW series from Samtec are standard terminal strip headers. These are unshrouded through hole headers with 0.025" (0.635mm) square post and mates with Samtec SSW, SSQ, SSM, ESW, ESQ, BCS, BSW, CES, SLW, IDSD, IDSS, SMSD and SMSS series of connectors. TSW series connectors are available with industry's largest variety of standard pin counts, terminal lengths and are used where signal integrity and reliability is of major concern.
  • Orderable with single/dual/triple rows (-S/-D/-T/-Q option)
  • Pitch spacing is 2.54mm (1 to 50 contacts per row) with straight orientation
  • High operating temperature range of -55°C to 125°C for 3µ"gold flash plated contacts
  • Terminal material is phosphor bronze
  • Black glass filled polyester insulator material
  • Complies with UL E111594 and CSA 090871_0_000 standards
  • Locking lead and locking clip feature is optional

Applications

Industrial

Product Information

:
2.54mm
:
7Contacts
:
Header
:
TSW Series
:
Through Hole
:
1Rows
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
200 in stock

Each

25+ €0.601 50+ €0.57 100+ €0.538 500+ €0.414 1000+ €0.388 5000+ €0.302 10000+ €0.273 More Less

200 in stock

Each

25+ €0.75 50+ €0.67 100+ €0.62 250+ €0.531 1000+ €0.458 1500+ €0.434 2500+ €0.398 More Less

200 in stock

Each

150+ €0.346 250+ €0.331 500+ €0.292 1000+ €0.266 1500+ €0.251 5000+ €0.208 More Less

Related Searches

200 In stock

Supplier Direct Ship

6 business days delivery for in stock items

€0.546 0.55
Price for:
Each
Multiple: 25 Minimum: 25
Quantity Price
25 + €0.546
50 + €0.488
100 + €0.458
500 + €0.374
1000 + €0.348
5000 + €0.263
10000 + €0.238
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.