Low

SAMTEC  HTS-102-G-A-2  Board-To-Board Connector, Vertical, 2.54 mm, 2 Contacts, Header, HTS Series, Through Hole, 1 Rows

SAMTEC HTS-102-G-A-2
Technical Data Sheet (454.94KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
2.54mm
No. of Contacts:
2Contacts
Gender:
Header
Product Range:
HTS Series
Contact Termination Type:
Through Hole
No. of Rows:
1Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Brass
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.1

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.