Low

SAMTEC  HPM-02-02-T-S-RA  Board-To-Board Connector, Right Angle, 5.08 mm, 2 Contacts, Header, HPM Series, Through Hole

SAMTEC HPM-02-02-T-S-RA
Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
HPM-02-02-T-S-RA
Order Code:
1936248
Product Range
HPM Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
5.08mm
No. of Contacts:
2Contacts
Gender:
Header
Product Range:
HPM Series
Contact Termination Type:
Through Hole
No. of Rows:
1Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Copper
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.01

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.