Low

FFTP-08-D-18.00-01-N - 

Ribbon Cable, IDC Receptacle, IDC Receptacle, 16 Ways, 18 ", 457.2 mm, 1.27 mm

FFTP-08-D-18.00-01-N - Ribbon Cable, IDC Receptacle, IDC Receptacle, 16 Ways, 18 ", 457.2 mm, 1.27 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
FFTP-08-D-18.00-01-N
Order Code:
1935704
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
IDC Receptacle
:
IDC Receptacle
:
16Ways
:
18"
:
457.2mm
:
1.27mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FFTP-08-D-18.00-01-N is a 18-inch 16-way TIGER EYE™ twisted-pair Ribbon Cable Assembly with an IDC receptacle connector on each end. The cable comes with the 30AWG 7/38 tinned twisted pair conductors with a PVC insulator. The connectors feature BeCu contacts and a PBT insulation. It mates with FTS, FTSH, EHF and SHF.
  • Standard notch polarization
  • 15mR Contact resistance

Applications

Computers & Computer Peripherals, Industrial

Related Searches

200 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

11 business days delivery for in stock items

€29.23 29.23
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €29.23
5 + €23.73
10 + €21.58
15 + €20.55
25 + €19.04
50 + €17.16
100 + €15.15