Low

FFSD-25-S-19.00-01-N - 

Ribbon Cable, IDC Receptacle, Free Ends, 50 Ways, 19 ", 482.6 mm, 1.27 mm

FFSD-25-S-19.00-01-N - Ribbon Cable, IDC Receptacle, Free Ends, 50 Ways, 19 ", 482.6 mm, 1.27 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
FFSD-25-S-19.00-01-N
Order Code:
1935407
Product Range
FFSD Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
IDC Receptacle
:
Free Ends
:
50Ways
:
19"
:
482.6mm
:
1.27mm
:
0.635mm
:
FFSD Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FFSD series from Samtec are 0.050" (1.27mm) Tiger Eye™ flat IDC socket ribbon cable assemblies. These flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in harsh environments as well as a variety of ejector and shrouded headers for mating. FFSD series mates with FTS 0.050" micro low profile terminal strips, FTSH 0.050" micro terminal strips, EHF 0.050" shrouded IDC ejector headers, SHF 0.050" shrouded terminal strips and ESHF 0.050" shrouded headers. These are available in various assembled length and wide variety of wiring options such as reverse wiring (RW), middle reverse (M), daisy chains (D), reverse (R), outside reverse (O) and strain relief (SR).
  • All common pin counts from 3 to 25
  • UL E111594 qualified
  • Single ended and double ended options
  • Notch polarization (notch option not available with -04 position)
  • Insulator material is PBT, 30AWG wire
  • 10µ" Au plating over 50µ" Ni on contact, Sn plating over 50µ" Ni on balance area
  • Current rating is 2.3A per pin (1 pin powered per row) (FFSD/FTSH)
  • Accepted lead size is 0.016" (0.41mm) SQ, contact resistance is 15mohm
  • Operating temperature range from -40°C to +105°C

Applications

Industrial

Related Searches

200 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

11 business days delivery for in stock items

€22.19 22.19
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €22.19
5 + €17.83
10 + €16.15
15 + €15.36
25 + €14.18
50 + €12.95
100 + €11.37
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.