Low

SAMTEC  FFSD-13-D-08.00-01-N-R  Ribbon Cable, IDC Receptacle, IDC Receptacle, 26 Ways, 8 ", 203.2 mm, 1.27 mm

SAMTEC FFSD-13-D-08.00-01-N-R
Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
FFSD-13-D-08.00-01-N-R
Order Code:
1935298
Product Range
FFSD Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type A:
IDC Receptacle
Connector Type B:
IDC Receptacle
No. of Positions:
26Ways
Cable Length - Imperial:
8"
Cable Length - Metric:
203.2mm
Connector Pitch:
1.27mm
Cable Pitch:
0.635mm
Product Range:
FFSD Series
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.026

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.