Low

SAMTEC  BDL-102-T-E  Board-To-Board Connector, Vertical, 2.54 mm, 4 Contacts, Header, BDL Series, Through Hole, 2 Rows

SAMTEC BDL-102-T-E
Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
BDL-102-T-E
Order Code:
1936283
Product Range
BDL Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
2.54mm
No. of Contacts:
4Contacts
Gender:
Header
Product Range:
BDL Series
Contact Termination Type:
Through Hole
No. of Rows:
2Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.