Low

16ZLH1000MEFC10X16 - 

Electrolytic Capacitor, Miniature, 1000 µF, 16 V, ZLH Series, ± 20%, Radial Leaded, 10 mm

16ZLH1000MEFC10X16 - Electrolytic Capacitor, Miniature, 1000 µF, 16 V, ZLH Series, ± 20%, Radial Leaded, 10 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RUBYCON RUBYCON
Manufacturer Part No:
16ZLH1000MEFC10X16
Order Code:
2346406
Product Range
ZLH Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1000µF
:
16V
:
ZLH Series
:
± 20%
:
Radial Leaded
:
10mm
:
Each
:
5mm
:
16mm
:
-40°C
:
105°C
:
10000 hours @ 105°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Rubycon ZLH series is miniaturized, long life and low impedance aluminium electrolytic capacitors. These capacitors are used in audio, video and general purpose electronic circuits.
  • Capacitance value ranging from 8.2µF to 8200µF
  • Tolerance of ±20%
  • Rated voltage of 6.3V to 100VDC
  • Operating temperature of -40°C to +105°C
  • High ripple current
  • Endurance at 105°C of 6000hours to 10000hours depending on case size diameter
  • Capacitor size varies from 5 × 11mm to 18 × 40mm

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

UNITED CHEMI-CON

ALUMINUM ELECTROLYTIC CAPACITOR 1000UF, 16V, 20%, RADIAL

3,114 in stock

Each

1+ €0.517 10+ €0.365 25+ €0.323 50+ €0.282 more…

UNITED CHEMI-CON

ALUMINUM ELECTROLYTIC CAPACITOR 1000UF, 16V, 20%, RADIAL

Awaiting Delivery (Available for backorder to lead times shown)

Each

1+ €0.748 10+ €0.561 25+ €0.502 50+ €0.444 more…

Related Searches

30 In stock

30 in stock for next day delivery (Liege stock)

see cut-off times
 
Check stock and lead times

1,000 will be available for delivery on 16-Feb-2018

1,000 will be available for delivery on 11-May-2018

More stock available week commencing 16/07/18
€0.441 0.44
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €0.441
50 + €0.308
100 + €0.216
250 + €0.206
500 + €0.20
1000 + €0.194
5000 + €0.187
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.