Low

RE1020 - 

Contact Strips, Self-Adhesive, Epoxy Glass Composite, 0.8mm, 90mm x 100mm

RE1020 - Contact Strips, Self-Adhesive, Epoxy Glass Composite, 0.8mm, 90mm x 100mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RE1020
Order Code:
1533014
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SMD Board
:
Epoxy Glass Composite
:
-
:
90mm
:
100mm
:
0.8mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RE1020 is a 90 x 100mm contact strips Self-adhesive Adaptack, made of 0.8mm epoxy fibreglass FR4 and 35µm Cu single-sided construction with Ni/Au surface without holes. This prototyping board features 12 self-adhesive strips in 1.27mm pitch and pre-scratched rated break point for the separation of individual modules from the board.

Applications

Industrial

Associated Products

Related Searches

20 In stock

12 in stock for next day delivery (Liege stock)

8 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 28/05/18
€16.30 16.30
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €16.30
10 + €15.48
50 + €14.67
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.