Low

RE1010 - 

Contact Strips, Self-Adhesive, Epoxy Glass Composite, 0.8mm, 90mm x 100mm

RE1010 - Contact Strips, Self-Adhesive, Epoxy Glass Composite, 0.8mm, 90mm x 100mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RE1010
Order Code:
1533013
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SMD Board
:
Epoxy Glass Composite
:
-
:
90mm
:
100mm
:
0.8mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RE1010 is a 90 x 100mm contact strips Self-adhesive Adaptack, made of 0.8mm epoxy fibreglass FR4 and 35µm Cu single-sided construction with Ni/Au surface without holes. This prototyping board features 12 self-adhesive strips in 2.54mm pitch and pre-scratched rated break point for the separation of individual modules from the board.

Applications

Industrial

Associated Products

Related Searches

12 In stock

9 in stock for next day delivery (Liege stock)

3 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 26/02/18
€16.30 16.30
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €16.30
10 + €15.48
50 + €14.67
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.