Low

ROHM  SST4401T116  Bipolar (BJT) Single Transistor, NPN, 40 V, 250 MHz, 200 mW, 150 mA, 100 hFE

ROHM SST4401T116
Technical Data Sheet (99.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
NPN
Collector Emitter Voltage V(br)ceo:
40V
Transition Frequency ft:
250MHz
Power Dissipation Pd:
200mW
DC Collector Current:
150mA
DC Current Gain hFE:
100hFE
Transistor Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.00003

Alternatives

Bipolar (BJT) Single Transistor, NPN, 40 V, 250 MHz, 350 mW, 600 mA, 300 hFE

FAIRCHILD SEMICONDUCTOR

3,599 in stock

Price for: Each (Supplied on Cut Tape)

5+ €0.176 50+ €0.141 250+ €0.105 500+ €0.0697 more…

Buy

BJT, NPN, 40VDC, SOT-23

MICRO COMMERCIAL COMPONENTS

5,600:  in stock

Price for: Each (Supplied on Cut Tape)

1+ €0.171 10+ €0.123 100+ €0.0731 250+ €0.0513 more…

Buy