Low

ROHM  RLS245TE-11  Small Signal Diode, Leadless, 250 V, 200 mA, 1.5 V, 75 ns, 625 mA

ROHM RLS245TE-11
Manufacturer:
ROHM ROHM
Manufacturer Part No:
RLS245TE-11
Order Code:
1525521
Product Range
RLS24 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Diode Configuration:
-
Repetitive Reverse Voltage Vrrm Max:
250V
Forward Current If(AV):
200mA
Forward Voltage VF Max:
1.5V
Reverse Recovery Time trr Max:
75ns
Forward Surge Current Ifsm Max:
625mA
Operating Temperature Max:
175°C
Diode Case Style:
LL-34
No. of Pins:
2Pins
Packaging:
Cut Tape
Product Range:
RLS24 Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
South Korea

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000024