Low

ROHM  LM2904MX  Operational Amplifier, Dual, 2 Amplifier, ± 1.5V to ± 16V, SOIC, 8 Pins

ROHM LM2904MX
Manufacturer:
ROHM ROHM
Manufacturer Part No:
LM2904MX
Order Code:
1831864
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
-
Slew Rate:
-
Supply Voltage Range:
± 1.5V to ± 16V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.00027

Alternatives

Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 0.6 V/µs, 3V to 32V, SOIC, 8 Pins

ON SEMICONDUCTOR

Cut Tape
2,457 in stock

Price for: Each

1+ €0.562 10+ €0.457 100+ €0.249 250+ €0.207 more…

Buy

Associated Products

Similar Products