Low

BD4960FVE-TR - 

Standard Voltage Detector, CMOS, 6.0 Vreset, 0.95V-10Vin, VSOF-5

BD4960FVE-TR - Standard Voltage Detector, CMOS, 6.0 Vreset, 0.95V-10Vin, VSOF-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROHM ROHM
Manufacturer Part No:
BD4960FVE-TR
Order Code:
2343102RL
Product Range
BD49xxx Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BD49xxx series highly accurate low-current Voltage Detector IC with CMOS output. The device is available for specific detection voltage ranging from 2.3 to 6.0V in increments of 0.1V.
  • Low reset active state
  • 0.9µA Typical ultra-low current consumption
  • ±1% High detection voltage accuracy

Applications

HVAC, Sensing & Instrumentation, Metering, Motor Drive & Control, Computers & Computer Peripherals, Consumer Electronics

Product Information

:
6V
:
1Monitors
:
950mV
:
10V
:
Active-Low
:
VSOF
:
5Pins
:
-
:
-40°C
:
105°C
:
Cut Tape
:
BD49xxx Series
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel
A €5.00 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :2343102 Check stock

400 In stock

400 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 23/07/18
€0.163 0.16
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 150
Quantity Price
5 + €0.303
50 + €0.272
100 + €0.163
250 + €0.144
500 + €0.126
1000 + €0.107
5000 + €0.099
10000 + €0.0954
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
150 (Cut Tape 2343102) x 0.163 = €24.45
Total Price: €24.45
150 (Re-reel 2343102RL) x 0.163 = €24.45
Total Price: €24.45
Choose your packaging preference
2343102
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.