Low

1SR154-400TE25 - 

Standard Recovery Diode, Glass Passivated, 400 V, 1 A, Single, 1.1 V, 30 A

1SR154-400TE25 - Standard Recovery Diode, Glass Passivated, 400 V, 1 A, Single, 1.1 V, 30 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROHM ROHM
Manufacturer Part No:
1SR154-400TE25
Order Code:
1525432
Product Range
1SR15 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1SR154-400TE25 is a surface mount Rectifier Diode with silicon diffused junction construction. It is suitable for coin processing machines, general rectification, large sized LCD panel, home theater system and PPC (plain paper copier).
  • Small power mold type
  • High reliability
  • 0.01mA Maximum reverse current

Applications

Consumer Electronics, Industrial, Automotive, Motor Drive & Control

Product Information

:
400V
:
1A
:
Single
:
1.1V
:
-
:
30A
:
150°C
:
SOD-106
:
2Pins
:
Cut Tape
:
1SR15 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
3,000 in stock

Each (Supplied on Cut Tape)

5+ €0.288 25+ €0.188 100+ €0.113 250+ €0.0979 more…

MICRO COMMERCIAL COMPONENTS

STANDARD RECOVERY, 1A, 400V, DO-214AC

925 in stock

Each (Supplied on Cut Tape)

1+ €0.373 10+ €0.269 100+ €0.16 250+ €0.112 more…

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

5+ €0.306 25+ €0.223 100+ €0.133 250+ €0.121 more…

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

5+ €0.337 25+ €0.178 100+ €0.102 250+ €0.071 more…

MICRO COMMERCIAL COMPONENTS

STANDARD RECOVERY, 1A, 400V, DO-214AC

729 in stock

Each (Supplied on Cut Tape)

1+ €0.373 10+ €0.269 100+ €0.16 250+ €0.112 more…

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

5+ €0.075 25+ €0.0621 100+ €0.0557 250+ €0.0514 more…

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1525432RL Check stock

No Longer Manufactured

Alternatives Available

2778691 - Standard Recovery Diode, 500 V, 1 A, Single, 1.1 V, 30 A

1924362 - STANDARD RECOVERY, 1A, 400V, DO-214AC

2370985 - STANDARD RECOVERY, 1A, 400V, DO-214AC, FULL REEL

View all alternatives / recommendations
No longer stocked:: No Longer Manufactured:: true
Back Order
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1525432) x 0.327 = €0.327
Total Price: €0.327
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.