Low

RICHCO  SR 2056W  SNAP RIVET, PLASTIC

RICHCO SR 2056W
Manufacturer:
RICHCO RICHCO
Manufacturer Part No:
SR 2056W
Order Code:
1261667
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

External Diameter:
4.2mm
Grip Range Min:
-
Grip Range Max:
4.4mm
Overall Length:
7.2mm
External Depth:
1.2mm
Mounting Hole Dia:
2.2mm
Fastener Material:
Nylon 6 (Polyamide 6)
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
39269097
Weight (kg):
.0002

Alternatives

Rivet, Snap, Nylon 6.6, 2.1mm Mounting Diameter, 9.7mm Length, Ext Diameter 4.2mm, PK100

DURATOOL

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Pack of 100

1+ €7.05 25+ €6.65 50+ €6.47 100+ €6.30 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.