Low

RF SOLUTIONS  ZULU-T868-SO  MODULE, RF TELEMETRY, 868MHZ, SMT, 2KM

RF SOLUTIONS ZULU-T868-SO
Manufacturer Part No:
ZULU-T868-SO
Order Code:
2133436
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ZULU-T868-SO is a 868MHz radio telemetry module in SMT package. It provides a reliable transceiver based industrial remote switch with up to 2, 000 metres range. Two modules are combined to provide a simple network of radio switching. Each unit is supplied ready to operate, once paired with another module a remote control system is created connections for power, antenna and input/output are the only connections required. Each module can be set to act as a transmitter or receiver. A remote telemetry system is achieved when two modules are paired together, as transmitter (ZuluTx) and receiver (ZuluRx). Each time an input changes on the ZuluTx, it will transmit the status of its inputs to the paired ZuluRx(s). which will set its outputs to follow the ZuluTx Inputs and reply back with an acknowledge signal. Once completed the modules will then go into sleep mode.
  • 10 channel transceiver module
  • 10 digital input/outputs
  • Two analogue inputs (10bit), outputs (PWM)
  • Receiver outputs follow transmitter inputs
  • Minimal external components
  • Direct LED drive shows data reception
  • Secure data protocol
  • Ultra low power 2.2V to 3.6V operation
  • Easy pairing process
  • One to one operation

Product Information

RF Modulation:
-
Data Rate Max:
-
Frequency Max:
-
Sensitivity dBm:
-
Supply Voltage Min:
-
Supply Voltage Max:
-
Transmit Power:
-
Module Interface:
-
Supply Current:
100mA
RF Transceiver Applications:
-
Product Range:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking
  • Lighting
  • RF Communications

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.005

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.