Low

RF803D - 

Decoder, 3 Digital I/O's, Serial Data Output, 2 V to 5.5 V, DIP-8

RF803D - Decoder, 3 Digital I/O's, Serial Data Output, 2 V to 5.5 V, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RF803D
Order Code:
1655510
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The RF803D is a Decoder Device which when combined with a radio transmitter/receiver they may be used to create a remote control system with up to 3 I/O lines. The decoder IC incorporates an 'easy learn' pairing procedure to create a relationship between encoder and decoder. The IC performs all the necessary data manipulation and decoding of data for an optimum range reliable radio link whilst providing a simple user interface. In addition all RF800 chipset is compatible with the RF Solutions range of remote control transmitter or receiver meaning that custom designs using any RF800 part can be used with an off the shelf counterpart.
  • Serial data output
  • Connects directly to RF Modules
  • Easy Enc/Dec pairing function
  • Minimal external components required
  • Performs all encoding/decoding of data for reliable operation
  • Achieves maximum range from RF modules
  • Fast activation/deactivation time
  • Up to 15 Transmitter pairings
  • Compatible with FireFly, FireBlade and 205 series transmitters
  • Sleep mode, for battery saving
  • One to many/many to one relationship

Applications

RF Communications

Product Information

:
Decoder
:
2V
:
5.5V
:
DIP
:
8Pins
:
-
:
-
:
Each
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

33 In stock

2 in stock for next day delivery (Liege stock)

31 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 26/02/18
€1.86 1.86
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €1.86
25 + €1.82
50 + €1.78
100 + €1.73
250 + €1.69
500 + €1.65
1000 + €1.62
2500 + €1.58
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.