2013/05/23
Image is for illustrative purposes only.
Please refer to product description
Price
| Qty |
List Price
|
|
1+
|
€192.34
|
|
|
Legislation and Environmental
-
Weight (kg):
0.225
-
Tariff No.:
85423190
-
Country of Origin:
GB
United Kingdom
Country in which last significant manufacturing process was carried out
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
|
Order Code
|
Manufacturer Part No
|
Manufacturer
/ Description
|
Availability
|
Price
|
Qty
|
|
|
PSU-12V1AINIP
|
RF SOLUTIONS
POWER SUPPLY, 12V, 1A, IP67
Power Supply Output Type:Fixed; Input Voltage VAC:100V to 240V; No. of Outputs:1; Output Voltage Nom.:12V; Output Current Max:1A;
|
No Longer Stocked
|
Price For:
1 Each
N/A
|
|
|
|
|
|
PROTEXT-DIN
|
RF SOLUTIONS
MOD, DIN, GSM REMOTE CONTROL SYSTEM
SVHC:No SVHC (19-Dec-2012); Accessory Type:GSM Telemetry System; Power Supply Output Voltage @ Current:240VAC; Supply Voltage:24V;
|
No Longer Manufactured
|
Price For:
1 Each
N/A
|
|
|
|
Community
Like to see more information about this product from customers like yourself?
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
Add Accessories
RF SOLUTIONS
PSU-12V1AINIP
1 Each
€18.69
Customers Also Bought
CARLO GAVAZZI
DIA53S72420A
1 Each
€57.01
EA ELEKTRO-AUTOMATIK
38917150
1 Each
€23.14