Low

HIRK-433AP - 

Superheterodyne Receiver Decoder, AM, 433MHz

HIRK-433AP - Superheterodyne Receiver Decoder, AM, 433MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HIRK-433AP
Order Code:
1676035
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Receiver
:
4 Channel
:
433Hz
:
100m
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

A single in line (SIL) hybrid module providing complete four channel Radio Receiver/Decoder systems. When used with the 110 or 120series pocket keyfobs a complete remote telemetry system is obtained with up to 150 metres range. The module consists of a front end super-heterodyne or super-regen RF receiver with an embedded microcontroller decoding a highly secure Keeloq protocol signal. The module has an easy-to-use 'LEARN' facility, and is capable of learning up to 50 unique keyfob encoders. The module requires a 5V power supply and provides a direct LED drive showing data reception and four digital data outputs. The outputs may be programmed for momentary or latching configuration. The modules have flash re-programmability feature to enable field re-programming of the controller.
  • Miniature RF Receiver and Decoder SIL modules
  • Advanced Keeloq Decoding
  • Advanced laser trimmed ceramic module
  • AM range up to 100m
  • Easy to learn transmitter feature
  • Outputs, momentary or latching & serial data
  • Flash re-programmable
  • 3dB bandwidth: ±400kHz
  • Flash re-programmable
  • HIR6 low power version (<1mA)

Applications

Communications & Networking, Industrial, Wireless, Security, RF Communications

Associated Products

Compare Selected

Related Searches

145 In stock

135 in stock for next day delivery (Liege stock)

10 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

20 will be available for delivery on 28-Jul-2018

40 will be available for delivery on 03-Aug-2018

More stock available week commencing 27/08/18
€16.76 16.76
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €16.76
5 + €16.36
10 + €16.03
50 + €15.71
100 + €15.38
250 + €15.05
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.