Low

R0E00008AKCE00 - 

Debugger, E8a on Chip Debugging Emulator, R8C/M16C/H8/H8Tiny/Super Low Power Series & 740 Families

R0E00008AKCE00 - Debugger, E8a on Chip Debugging Emulator, R8C/M16C/H8/H8Tiny/Super Low Power Series & 740 Families

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
R0E00008AKCE00
Order Code:
1172316
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The R0E00008AKCE00 is an E8a on chip debugging emulator and development tool maintaining the same functionality as E8 and ease of use. The E8a emulator is a software and hardware development support tool for application systems using the Renesas microcomputer. The E8a is designed to be used both as an on chip debugger for R8C Family, M16C Family, H8 Family H8/Tiny and Super Low Power Series, and 740 Family in conjunction with Renesas HEW providing the user with a range of debugging features as well as a handy device programmer. The main unit of the emulator is connected through the dedicated debugging interface to the user system. The user system can be debugged under the conditions similar to the actual application conditions. E8a is ideal for the modern development and prototyping environment with programming support for devices from all the main MCU families. It supports variety of development software tools, such as the C compiler and simulators.
  • On chip debugging emulator and development
  • Used as an on chip debugger, complete system debug
  • E8a supports two types of flash memory programming
  • The emulator has three activation modes
  • Programming for Renesas' 8 to 32bit microcomputers
  • Operation at low voltage and Highly cost effective card emulator
  • Realtime emulation can be conducted at the maximum operating frequency of the MCU
  • Compact debugging environment

Applications

Embedded Design & Development

Contents

E8a emulator, User system interface cable, USB cable, Software CD containing E8a emulator setup program, E8a emulator self check program, E8a Emulator User's Manual, M32C evaluation compiler, M16C evaluation compiler, 740 evaluation assembler, H8 evaluation compiler.

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
On-Chip Debug Emulator
:
-
:
R8C, M16C, H8
:
H8, M16C, R8C
:
E8A Emulator, USB-Interface Cable, User-Interface Cable, CD-ROM
:
On-Chip Debugging , Flash Memory Programming
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

20 In stock

20 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

6 will be available for delivery on 12-Sep-2018

4 will be available for delivery on 03-Oct-2018

15 will be available for delivery on 17-Oct-2018

3 will be available for delivery on 25-Jun-2018

7 will be available for delivery on 27-Jul-2018

15 will be available for delivery on 10-Aug-2018

5 will be available for delivery on 31-Aug-2018

7 will be available for delivery on 14-Sep-2018

4 will be available for delivery on 19-Oct-2018

5 will be available for delivery on 09-Nov-2018

4 will be available for delivery on 07-Dec-2018

Show all

More stock available week commencing 17/12/18
€152.00 152.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €152.00
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.