Low

RAC06-05SC - 

AC/DC PCB Mount Power Supply (PSU), Class II, 1 Output, 6 W, 5 V, 1.2 A

RAC06-05SC - AC/DC PCB Mount Power Supply (PSU), Class II, 1 Output, 6 W, 5 V, 1.2 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RAC06-05SC
Order Code:
1903067
Product Range
RAC06-C Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
6W
:
5V
:
1.2A
:
-
:
-
:
-
:
-
:
Fixed
:
80V
:
264V
:
25.5mm
:
16.4mm
:
50.9mm
:
RAC06-C Series
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RAC06-05SC is a 1-output 6W PCB mount AC/DC Converter with universal input voltage range. It features very compact and high efficiency power supply. It is a class II power supply with 3kVAC isolation. It offers short circuit, overload and overtemperature safety protections.
  • Low output ripple and noise
  • 10ms Minimum hold up time
  • 0.85mA Maximum leakage current
  • ±2% Output voltage accuracy (full load)
  • 132kHz Typical operating frequency
  • 1GR Minimum isolation resistance
  • 1000pF Typical isolation capacitance
  • 75% Efficiency

Applications

Power Management, Industrial

Related Searches

6 In stock

6 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 30/04/18
€18.24 18.24
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €18.24
5 + €17.71
10 + €17.17
25 + €16.63
50 + €16.10
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.