Low

RAYOVAC  FB-1225H2-B  Battery, Lithium, 100 mAh, 3 V, PCB Pins

RAYOVAC FB-1225H2-B
Manufacturer:
RAYOVAC RAYOVAC
Manufacturer Part No:
FB-1225H2-B
Order Code:
1702650
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The FB-1225H2-B is a 3V/100mAh Non-rechargeable Battery features a lithium technology and PCB pins terminals. FB batteries consists of two lithium carbon-mono-fluoride coin cells encapsulated within a glass filled polyester moulded housing. The FB-series of batteries are configured to allow for series or parallel interconnection between the cells. FB batteries utilize Rayovac BR lithium carbon mono-fluoride technology to assure the greatest reliability at very wide temperatures and the lowest self-discharge rate. Meets or exceeds typical hermetically sealed battery shelf life vs. temperature capability.
  • Inherently safe chemistry
  • Application flexibility
  • Robotically placeable
  • PCB mountable
  • Wave solderable
  • Process tolerant
  • -40 to ±100°C Operating temperature range

Product Information

Battery Technology:
Lithium
Battery Capacity:
100mAh
Battery Voltage:
3V
Battery Size Code:
-
Battery Terminals:
PCB Pins
External Diameter:
-
External Height:
10.3mm
External Width:
15.9mm
External Depth:
15.9mm
Weight:
4.2g
Battery IEC Code:
-
Battery NEDA Code:
-
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Portable Devices
  • Computers & Computer Peripherals
  • Automation & Process Control
  • Communications & Networking

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
85064000
UN Hazard Code:
3090
Weight (kg):
.005

Similar Products