Low

PRO SIGNAL  SVP676-3M  Audio / Video Cable Assembly, 6.35mm (1/4") Mono Jack Plug, XLR Socket, 3 Way, 9.8 ft, 3 m, Black

PRO SIGNAL SVP676-3M
Technical Data Sheet (19.29KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type A:
6.35mm (1/4") Mono Jack Plug
Connector Type B:
XLR Socket, 3 Way
Cable Length - Imperial:
9.8ft
Cable Length - Metric:
3m
Jacket Colour:
Black
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85444290
Weight (kg):
.18

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.