Low

PRO POWER  RP027  Plug In DC/DC Converter, USB, Fixed, 1 Output, 5 W, 5 V, 1 A

PRO POWER RP027
Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
RP027
Order Code:
2113630
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

DC / DC Converter Output Type:
Fixed
No. of Outputs:
1 Output
Output Power Max:
5W
Output Voltage Nom.:
5V
Output Current Max:
1A
Input Voltage DC Min:
-
Input Voltage DC Max:
12V
Approvals & Standards:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044082
Weight (kg):
.1

Alternatives

Plug In DC/DC Converter, Dual USB, Fixed, 2 Output, 5 V, 2.1 A

PRO POWER

317 in stock

Price for: Each

1+ €9.30 5+ €8.59 10+ €6.70 25+ €6.34 more…

Buy

Plug In DC/DC Converter, Dual USB, Fixed, 1 Output, 5 V, 2.1 A

PRO POWER

49 in stock

Price for: Each

1+ €6.61 5+ €6.21 10+ €5.11 25+ €4.92 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.