Low

PP001267 - 

Wire, Stranded, Tri Rated, PVC, Pink, 12 AWG, 4 mm², 328 ft, 100 m

PP001267 - Wire, Stranded, Tri Rated, PVC, Pink, 12 AWG, 4 mm², 328 ft, 100 m
PP001267 - Wire, Stranded, Tri Rated, PVC, Pink, 12 AWG, 4 mm², 328 ft, 100 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP001267
Order Code:
2501515
Product Range
Tri-Rated Cable
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
PVC
:
Pink
:
12AWG
:
4mm²
:
328ft
:
100m
:
56 x 0.3mm
:
600V
:
Copper
:
4.35mm
:
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL 758
:
Tri-Rated Cable
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PP001267 from Pro Power is a single core pink colour tri-rated, 12AWG flexible PVC equipment wire with 100m reel length. This high temperature, flame retardant wire is designed for use in the switch control, relay and instrumentation panels of power switchgear and for purposes such as internal connection in rectifier equipment, motor starters and controllers.
  • CPR: Eca
  • Class 5 flexible copper conductor according to BS EN 60228 (previously BS 6360)
  • PVC (Polyvinyl chloride) type TI3 insulation according to BS EN 50363
  • 4mm² nominal cross section area
  • Nominal thickness of insulation is 0.8mm
  • Nominal overall diameter is 4.35mm
  • Nominal weight of 48Kg/Km
  • Meets BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332 cable standards
  • CSA C22.2 No. 210 and UL 758 listed
  • Voltage rating of 450/750V (Uo/U) with respect to UL and CSA standards
  • Maximum temperature rating of 105°C with respect to UL and CSA standards

Applications

Industrial

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

1 Metre

1+ €2.46 10+ €2.17 25+ €1.84

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 26/03/18

Contact me when back in stock

Alternatives Available

2528172 - Wire, Stranded, Tri Rated, Per Metre, PVC, Pink, 12 AWG, 4 mm²

€98.92 98.92
Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price
1 + €98.92
5 + €93.85
10 + €83.18
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.