Low

PP000931 - 

Multipair Screened Cable, BS5308 Instrumentation, Black, 1 Pair, 1.5 mm², 164 ft, 50 m

PP000931 - Multipair Screened Cable, BS5308 Instrumentation, Black, 1 Pair, 1.5 mm², 164 ft, 50 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP000931
Order Code:
2478075
Product Range
Pro Power BS 5308 Cable
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Black
:
1 Pair
:
-
:
1.5mm²
:
164ft
:
50m
:
-
:
500V
:
LSZH
:
Copper
:
8.3mm
:
Pro Power BS 5308 Cable
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PP000931 is a 50m 1-pair BS 5308 part-1 type-1 LSZH shielded Screened Cable with class-1 solid, class-2 stranded flexible copper conductors according to BS EN 60228 and cross-linked polyethylene insulation. It has tinned copper drain wire and shielded with aluminium-polyester tape. It is a BS 5308 cable is designed to carry communication and control signals in a variety of installation types including those found in the petrochemical industry. The signals can be of analogue, data or voice type and from a variety of transducers such as pressure, proximity or microphone. These cables are designed to form part of an intrinsically safe system. It is generally designed for indoor use and in environments where mechanical protection is not required.
  • CPR: Eca
  • -30 to 90°C Temperature range
  • Pro Power products are rated 4.5 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Sensing & Instrumentation, Computers & Computer Peripherals, Communications & Networking, Audio, Mining, Oil & Gas, Industrial

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 20/08/18

Contact me when back in stock

€82.23 82.23
Price for:
Reel of 50
Multiple: 1 Minimum: 1
Quantity Price
1 + €82.23
5 + €78.01
10 + €69.15
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.