Low

PP000284 - 

Multicore Unscreened Cable, Def Stan 61-12 Part 4 7-2-18A, Black, 18 Core, 0.22 mm², 82 ft, 25 m

PP000284 - Multicore Unscreened Cable, Def Stan 61-12 Part 4 7-2-18A, Black, 18 Core, 0.22 mm², 82 ft, 25 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP000284
Order Code:
2440068
Product Range
Defence Standard 61-12 Part 4 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Black
:
18Core
:
-
:
0.22mm²
:
82ft
:
25m
:
7 x 0.2mm
:
440V
:
PVC
:
Tinned Copper
:
7.4mm
:
Defence Standard 61-12 Part 4 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PP000284 is a 25m 18-core DEF 7-2-18A Unscreened Cable with T0.2±0.008 x 7 construction and 150D nylon rip cord. It has tinned copper conductor, 1.2PVC strip filler, black PVC jacket and a red/brown insulation.
  • CPR: Not Yet Qualified
  • >200MR/km at 20°C Insulation resistance
  • <93.8R/km at 20°C Maximum conductor DC resistance (DCR)
  • 80°C Temperature rating
  • Pro Power products are rated 4.5 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Aerospace, Defence, Military

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 22/10/18

Contact me when back in stock

€34.61 34.61
Price for:
Reel of 25
Multiple: 1 Minimum: 1
Quantity Price
1 + €34.61
5 + €32.74
10 + €29.54
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.