Low

PRO POWER  MCRR 221007 BLK  Wire, Hook Up, PVC, Black, 22 AWG, 0.336 mm², 328 ft, 100 m

PRO POWER MCRR 221007 BLK
Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
MCRR 221007 BLK
Order Code:
1177598
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Material:
PVC
Jacket Colour:
Black
Wire Gauge:
22AWG
Conductor Area CSA:
0.336mm²
Reel Length (Imperial):
328ft
Reel Length (Metric):
100m
No. of Max Strands x Strand Size:
7 x 30AWG
Voltage Rating:
300V
Conductor Material:
Copper
External Diameter:
1.27mm
Approval Specification:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.5

Alternatives

Wire, PVC, Black, 22 AWG, 328.084 ft, 100 m

PRO POWER

2 in stock

Price for: Reel of 1

1+ €18.78 5+ €17.50 10+ €16.25 25+ €14.31 more…

Buy

Associated Products