Low

MCRR 201007 G/Y - 

Wire, Stranded, Hook Up, PVC, Green, Yellow, 20 AWG, 0.597 mm², 328 ft, 100 m

PRO POWER MCRR 201007 G/Y

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
MCRR 201007 G/Y
Order Code:
1177623
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
PVC
:
Green, Yellow
:
20AWG
:
0.597mm²
:
328ft
:
100m
:
7 x 0.32mm
:
300V
:
Copper
:
1.45mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MCRR 201007 series from Pro Power are PVC insulated, single conductor hook up wires. These wires are available in 100m reel length.
  • CPR: Not Yet Qualified
  • 20AWG tinned copper conductor
  • Minimum cross sectional area is 0.597mm²
  • Nominal overall diameter is 1.45mm
  • 0.25mm minimum average thickness
  • Available in variety of colours

Applications

Industrial, Power Management

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Alternatives Available

2440011 - Wire, Stranded, Hook Up, UL1061, PVC, Green, Yellow, 20 AWG, 0.56 mm², 328 ft, 100 m

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.