Low

KPT WRAP 30MM BLK - 

Sleeving, Retrofit Wrap Around, Braided, 25 m, 82 ft, 30 mm, PET (Polyethylene Terephthalate)

KPT WRAP 30MM BLK - Sleeving, Retrofit Wrap Around, Braided, 25 m, 82 ft, 30 mm, PET (Polyethylene Terephthalate)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
KPT WRAP 30MM BLK
Order Code:
1799684
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Braided
:
25m
:
82ft
:
30mm
:
PET (Polyethylene Terephthalate)
:
Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The KPT WRAP 30MM BLK is a black Retrofit Braid. Retrofit is a woven PET wrap around sleeve designed for protecting wire harnesses and cables. The spring wrap action enables application after termination of wires and cables. Installation is efficient as breakouts are quickly produced during harnesses building.
  • Flexible
  • Wrap around - side entry
  • High resistance to abrasion
  • Fluid and chemical resistant
  • -50 to 150°C Operating temperature range
  • 650N/m² Tensile strength
  • Pro Power products are rated 4.5 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Safety, Industrial, Maintenance & Repair

Related Searches

7 In stock

7 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 20/08/18
€67.10 67.10
Price for:
Reel of 25
Multiple: 1 Minimum: 1
Quantity Price
1 + €67.10
3 + €63.57
5 + €57.51
10 + €51.39
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.