Low

PRO POWER  FT-1207  FAN, 12 INCH DESK

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PRO POWER
  • Order Code: 8993220
  • Manufacturer Part No FT-1207

Product Information


  • Blade Diameter: 12"
  • Diameter: -
  • External Diameter: 12"
  • External Height: -
  • Fan Type: Oscillating
  • Plug Type: UK
  • Power Rating: -
  • SVHC: To Be Advised
  • Supply Voltage: 230V

Availability

Availability: No Longer Manufactured

Price

Quantity List Price
1 - 4 €15.44
5 - 19 €14.68
20 - 49 €13.96
50+ €13.07

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • Tariff No: 84145100
  • Weight (kg): 2.8
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought