Low

PRO POWER  CBBR1533  Wire, Hook Up Tri Rated, PVC, White, 1 mm², 328 ft, 100 m

PRO POWER CBBR1533
Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
CBBR1533
Order Code:
1177757
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Material:
PVC
Jacket Colour:
White
Wire Gauge:
-
Conductor Area CSA:
1mm²
Reel Length (Imperial):
328ft
Reel Length (Metric):
100m
No. of Max Strands x Strand Size:
32 x 0.2mm
Voltage Rating:
300V
Conductor Material:
Copper
External Diameter:
2.8mm
Approval Specification:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
1.48

Alternatives

Wire, 2491X, H05V-K, PVC, White, 1 mm², 328 ft, 100 m

PRO POWER

28 in stock

Price for: Reel of 1

1+ €27.01 5+ €25.35 10+ €24.02 25+ €22.94 more…

Buy

Associated Products

Similar Products