2014/09/21

Spotted an Error? Print Page Share this page

PRO ELEC - CX-FS-35G (12") EURO - FAN, 12 INCH DESK, EURO PLUG

PRO ELECCX-FS-35G (12
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
PRO ELEC
Order Code:
1792023
Manufacturer Part No:
CX-FS-35G (12") EURO

Technical Data Sheet (92.57KB) EN
Technical Data Sheet (92.57KB) EN

Product Information
  • FAN, 12 INCH DESK, EURO PLUG
  • Power Rating: 45W
  • External Height: 510mm
  • Plug Type: Euro
  • Blade Diameter: 12"
Find Similar Products grouped by common attributes

Availability

Availability: No Longer Manufactured

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: N/A

  1. This product cannot be ordered
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
CP1B BLACK

POWERCONNECTIONS

PLUG, CONVERTER, EURO, QUICKFIT, BLACK

Series:-; Convert From:Euro; Convert To:UK; Current Rating:8A; Fuse Current:-;

340 in stock
cut-off times
340 UK Stock: Order before 18:30 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
€1.96
5+
€1.85
19777R

PRO ELEC

ADAPTOR, TRAVEL, 13A, 240V

Series:-; Convert From:-; Convert To:UK; Current Rating:13A; Fuse Current:13A;

1758 in stock
cut-off times
1188 UK Stock: Order before 18:30 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
570 European Stock: Order before 18:30 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
€3.47
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(PRO ELEC) OR (Desk / Office Fans) OR (CX-FS-35G (12") EURO)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
Live Tech Support

Most Popular Fans, Heat Sinks & 'HVAC' Ranges

Add Accessories

 

POWERCONNECTIONS
CP1B BLACK
1 Each
€1.96
 
 

1 Each
€3.47
 

New Products

 

1 Each
€100.16
 
 

LITTELFUSE
01250001H
1 Each
This product cannot be ordered
 
 

1 Each
This product cannot be ordered
 
 

COILCRAFT
0201DS-0N5XKEU
1 Tape and Reel Cut
€1.13