2013/05/26

Spotted an Error? Print Page Share this page

PRO ELEC - 17045 - SWITCH, CEILING, PULL CORD, 45A, 250V

PRO ELEC17045
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
PRO ELEC
Order Code:
1355123
Manufacturer Part No:
17045

Technical Data Sheet (113.20KB) EN
Technical Data Sheet (113.20KB) EN

Product Information
  • SWITCH, CEILING, PULL CORD, 45A, 250V
  • Current Rating: 45A
  • Approval Category: BS EN 60669
  • Colour: White
  • External Depth: 25mm
  • External Length / Height: 85mm
  • Fixing Centres: 60mm
  • Fixing Hole Diameter: 4mm
  • Lead Length: 1.5m
  • Voltage Rating V AC: 250V
Find Similar Products grouped by common attributes

Availability

28 in stock for next working day delivery (UK stock)
1 in stock for next working day delivery (EU stock)
see cut-off times
28 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
1 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: €7.80  

  1. Qty

Price

Qty List Price
1  - 4 €7.80
5  - 9 €7.41
10  - 19 €6.72
20+  €6.41
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Alternatives
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
3164WHI

MK (ELECTRIC)

SWITCH, PULL CORD, INDICATOR, 45A

Contact Current AC Max:50A; Contact Voltage AC Max:250V; SVHC:No SVHC (19-Dec-2012); Colour:White; Current Rating:50A;

3 in stock
cut-off times
3 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
€17.14
5+
€16.71
10+
€16.28
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(PRO ELEC) OR (Ceiling Switches) OR (17045)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Similar Products

1 Each
€17.14

Customers Also Bought

1 Each
€1.96
ITW SWITCHES 76-9112/439088
1 Each
€12.48
100 Pack
€8.92