Low

PRESTO  030838  TAPER TAP, HSS, M8

PRESTO 030838
Manufacturer:
PRESTO PRESTO
Manufacturer Part No:
030838
Order Code:
105631
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Thread Length:
22mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
82074010
Weight (kg):
.026

Alternatives

Hand Tap, High Speed Steel, Left-Handed-Thread, M8, 18mm

RUKO

6 in stock

Price for: 1 Kit

1+ €10.12 5+ €9.43 10+ €8.69

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.