Low

PRESTO  030817  TAPER TAP, HSS, M3.5

PRESTO 030817
Manufacturer:
PRESTO PRESTO
Manufacturer Part No:
030817
Order Code:
105626
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Thread Length:
19mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
82074010
Weight (kg):
.006

Alternatives

Hand Tap, High Speed Steel, Left-Handed-Thread, M3.5, 12mm

RUKO

7 in stock

Price for: 1 Kit

1+ €10.83 5+ €10.09 10+ €9.31

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.