Low

PRESTO  600002.510.45  TAPER TAP, HSS, M2.5

PRESTO 600002.510.45
Manufacturer:
PRESTO PRESTO
Manufacturer Part No:
600002.510.45
Order Code:
105624
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Thread Length:
9.5mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
82074010
Weight (kg):
.006

Alternatives

Hand Tap, High Speed Steel, Left-Handed-Thread, M2.5, 8mm

RUKO

37 in stock

Price for: 1 Kit

1+ €18.38 5+ €17.47 10+ €16.55

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.