Low

PANDUIT  PCBANDIG-Q  Fastener, Patch Cord Color Band, Hinged Cable Clamp, PP (Polypropylene), Grey

PANDUIT PCBANDIG-Q
Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
PCBANDIG-Q
Order Code:
1773728
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Cable Clamp / Clip Type:
Hinged Cable Clamp
Internal Diameter:
-
Cable Clamp / Clip Material:
PP (Polypropylene)
Cable Clamp / Clip Colour:
Grey
External Length:
-
External Width:
-
Height:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
39269097
Weight (kg):
.0225

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.