Low

PANASONIC INDUSTRIAL DEVICES  HG-C1030  LASER SENSOR, NPN, 30MM

PANASONIC INDUSTRIAL DEVICES HG-C1030
Manufacturer Part No:
HG-C1030
Order Code:
2470608
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Sensor Output:
NPN
Sensing Range Max:
30mm
Supply Voltage DC Min:
12V
Supply Voltage DC Max:
24V
Output Current:
50mA
Product Range:
HG-C Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
90132000
Weight (kg):
.132449

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.