Low

ERJ8ENF2204V - 

SMD Chip Resistor, 2.2 Mohm, ERJ8E Series, 200 V, Thick Film, 1206 [3216 Metric], 250 mW

ERJ8ENF2204V - SMD Chip Resistor, 2.2 Mohm, ERJ8E Series, 200 V, Thick Film, 1206 [3216 Metric], 250 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ERJ8ENF2204V
Order Code:
2307526RL
Product Range
ERJ8E Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2.2Mohm
:
ERJ8E Series
:
200V
:
Thick Film
:
1206 [3216 Metric]
:
250mW
:
± 1%
:
Cut Tape
:
± 100ppm/°C
:
AEC-Q200
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Panasonic ERJ 8E series resistors are automotive grade precision thick film chip resistors. The resistance range includes E24 and E96 decade values from 10 ohm to 2.2Mohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
  • EIA 01005, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 2010, 2512 case sizes available
  • Small size, low weight resistors
  • Automotive grade AEC-Q200 compliant
  • Maximum power rating of 1W
  • Available in ±0.5% and ±1% tolerance
  • Temperature coefficient (TCR) of ±50, ±100, ±200 and ±300ppm/°C
  • Available in -55°C to 125°C and -55°C to 155°C operating temperature ranges
  • Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
  • Suitable for both reflow and flow soldering

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

VISHAY

SMD Chip Resistor, 2.2 Mohm, CRCW Series, 200 V, Thick Film, 1206 [3216 Metric], 250 mW

Reel
     

Each (Supplied on Full Reel)

      More Pricing...

Pricing is unavailable. Please contact customer services.

Related Searches

Packaging type Re-reel
&nsbp;
  Additional packaging options available
Reel in 5000/reel:2398699 Check stock
Cut Tape :2307526 Check stock

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: 20 EUR once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

1100274 - SMD Chip Resistor, Thick Film, AEC-Q200 WCR Series, 2.2 Mohm, 200 V, 1206 [3216 Metric], 250 mW

1469657 - SMD Chip Resistor, 2.2 Mohm, CRCW Series, 200 V, Thick Film, 1206 [3216 Metric], 250 mW

2124310 - SMD Chip Resistor, 2.2 Mohm, CRCW Series, 200 V, Thick Film, 1206 [3216 Metric], 250 mW

View all alternatives / recommendations

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

Quantity List Price Your Price
     

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
150 (Cut Tape 2307526) x 0.0348 = €5.22
Total Price: €5.22
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
150 (Re-reel 2307526RL) x 0.0348 = €5.22
Total Price: €5.22
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2307526
&nsbp;
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.