Low

ERJ2RKF2050X - 

SMD Chip Resistor, 205 ohm, ERJ2R Series, 50 V, Thick Film, 0402 [1005 Metric], 100 mW

ERJ2RKF2050X - SMD Chip Resistor, 205 ohm, ERJ2R Series, 50 V, Thick Film, 0402 [1005 Metric], 100 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ERJ2RKF2050X
Order Code:
2302559RL
Product Range
ERJ2R Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
205ohm
:
ERJ2R Series
:
50V
:
Thick Film
:
0402 [1005 Metric]
:
100mW
:
± 1%
:
Cut Tape
:
± 100ppm/°C
:
AEC-Q200
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Panasonic ERJ 2R series resistors are automotive grade precision thick film chip resistors. The resistance range includes E24 and E96 decade values from 10 ohm to 2.2Mohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
  • EIA 01005, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 2010, 2512 case sizes available
  • Small size, low weight resistors
  • Automotive grade AEC-Q200 compliant
  • Maximum power rating of 1W
  • Available in ±0.5% and ±1% tolerance
  • Temperature coefficient (TCR) of ±50, ±100, ±200 and ±300ppm/°C
  • Available in -55°C to 125°C and -55°C to 155°C operating temperature ranges
  • Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
  • Suitable for both reflow and flow soldering

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
8,470 in stock

Each (Supplied on Cut Tape)

10+ €0.0028 100+ €0.0025 500+ €0.0021 2500+ €0.0015 5000+ €0.0012 More Less

Related Searches

Packaging type Re-reel
A €5.00 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :2302559 Check stock
Reel in 10000/reel:2397104 Check stock

21,041 In stock

880 in stock for next day delivery (Liege stock)

20,161 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

20,000 will be available for delivery on 28-May-2018

More stock available week commencing 03/06/19
€0.0168 0.02
Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 150
Quantity Price
10 + €0.0269
100 + €0.0168
500 + €0.0132
2500 + €0.0101
5000 + €0.0087
Also available on  Reel  in 10000/reel: 2397104
 
Check stock location (important)
 
Check stock and lead times
More stock available week commencing 03/06/19
Quantity List Price
30000 + €0.0051
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
150 (Cut Tape 2302559) x 0.0168 = €2.52
Total Price: €2.52
150 (Re-reel 2302559RL) x 0.0168 = €2.52
Total Price: €2.52
Choose your packaging preference
2302559
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.