Low

PANASONIC ELECTRONIC COMPONENTS  ENW-89846A1KF.  BLUETOOTH, VERSION 4.0

PANASONIC ELECTRONIC COMPONENTS ENW-89846A1KF.
Technical Data Sheet (625.03KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage Min:
2.35V
Supply Voltage Max:
3.3V
Signal Range Max:
-
Data Rate:
-
Bluetooth Version:
Bluetooth 4.0
Bluetooth Class:
-
Receive Sensitivity:
-93dBm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Slovak Republic

Country in which last significant manufacturing process was carried out

Product Traceability
RoHS Compliant:
Yes
Tariff No:
85176990
Weight (kg):
.001637

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.