Low

EECS5R5H474N - 

Supercapacitor, EDLC, 0.47 F, 5.5 VDC, Radial Leaded, SG Series, +150%, -20%

EECS5R5H474N - Supercapacitor, EDLC, 0.47 F, 5.5 VDC, Radial Leaded, SG Series, +150%, -20%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EECS5R5H474N
Order Code:
2472070
Product Range
SG Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0.47F
:
5.5VDC
:
Radial Leaded
:
SG Series
:
+150%, -20%
:
20mm
:
1000 hours @ 70°C
:
-25°C
:
70°C
:
-
:
Coin
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SG series from Panasonic are stacked coin type electric double layer capacitors. These capacitors are known as "Gold Capacitors" that provides highest volumetric efficiency of all capacitor technologies. They are often compared to secondary batteries. Unlike batteries, Gold capacitors do not rely on a chemical reaction to produce electric current but they are storage cells that utilize the absorption/release reaction of ions. Gold capacitors have no limit to the number of charge and discharge cycles they can sustain and do not need a charging circuit. Repeated rapid charge and discharge cycles are acceptable. These capacitors are mainly used in Memory back-up for video and audio equipment, cameras, telephones, printers, data terminals, rice cookers and intelligent remote controls.
  • High capacitance values ranging from 0.47F to 1.5F
  • Rated voltage of 5.5VDC
  • Operating temperature range -25°C to 70°C
  • Endurance of 1000h at 70°C
  • Maximum height of 6.5mm

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

95 will be available for delivery on 08-Jul-2018

More stock available week commencing 12/11/18

Contact me when back in stock

€4.92 4.92
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €4.92
5 + €3.61
10 + €3.25
20 + €2.95
40 + €2.80
100 + €2.64
500 + €2.52
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.