EECS5R5H105N - 

Supercapacitor, EDLC, 1 F, 5.5 VDC, Radial Leaded, SG Series, +80%, -20%

EECS5R5H105N - Supercapacitor, EDLC, 1 F, 5.5 VDC, Radial Leaded, SG Series, +80%, -20%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
Order Code:
Product Range
SG Series
Technical Datasheet:
See all Technical Docs

Product Information

Radial Leaded
SG Series
+80%, -20%
1000 hours @ 70°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SG series from Panasonic are stacked coin type electric double layer capacitors. These capacitors are known as "Gold Capacitors" that provides highest volumetric efficiency of all capacitor technologies. They are often compared to secondary batteries. Unlike batteries, Gold capacitors do not rely on a chemical reaction to produce electric current but they are storage cells that utilize the absorption/release reaction of ions. Gold capacitors have no limit to the number of charge and discharge cycles they can sustain and do not need a charging circuit. Repeated rapid charge and discharge cycles are acceptable. These capacitors are mainly used in Memory back-up for video and audio equipment, cameras, telephones, printers, data terminals, rice cookers and intelligent remote controls.
  • High capacitance values ranging from 0.47F to 1.5F
  • Rated voltage of 5.5VDC
  • Operating temperature range -25°C to 70°C
  • Endurance of 1000h at 70°C
  • Maximum height of 6.5mm

Related Searches

6 In stock

6 in stock for next day delivery (Liege stock)

see cut-off times
Check stock and lead times
More stock available week commencing 10/09/18
€4.49 4.49
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + €4.49
5 + €3.37
10 + €2.79
20 + €2.67
40 + €2.38
100 + €2.08
500 + €2.05
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.