Low

EECS0HD224VN - 

Supercapacitor, EDLC, 0.22 F, 5.5 VDC, Radial Leaded, SD Series, +80%, -20%

EECS0HD224VN - Supercapacitor, EDLC, 0.22 F, 5.5 VDC, Radial Leaded, SD Series, +80%, -20%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EECS0HD224VN
Order Code:
2472066
Product Range
SD Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0.22F
:
5.5VDC
:
Radial Leaded
:
SD Series
:
+80%, -20%
:
Each
:
5mm
:
1000 hours @ 70°C
:
-40°C
:
70°C
:
-
:
Coin
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Panasonic SD series are stacked coin type electric double layer capacitors (Gold Capacitor). Electric double layer capacitor does not have dielectric but uses a physical mechanism that generates an electric double layer which performs function of dielectric. These stacked coin type capacitors function as a battery and they are ideally suited for applications requiring secondary power source as a back up energy source for microprocessors and solar battery. These gold capacitors realize large capacitance using activated carbon for electrode.
  • Available in 0.22F and 0.33F high capacitance values
  • Rated voltage of 5.5VDC
  • Operating temperature range -25°C to 70°C
  • Endurance of 1000h at 70°C
  • Superior charge and discharge performance compared with secondary batteries
  • Higher capacitance compared with aluminium electrolytic capacitors

Applications

Consumer Electronics

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 08/10/18

Contact me when back in stock

€1.93 1.93
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €1.93
5 + €1.65
10 + €1.31
25 + €1.09
50 + €0.953
200 + €0.873
1000 + €0.748
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.