Low

PANASONIC ELECTRONIC COMPONENTS  EECHW0D106  Supercapacitor, 10 F, 2.3 V, Radial Leaded, +40%, -20%

PANASONIC ELECTRONIC COMPONENTS EECHW0D106
Manufacturer Part No:
EECHW0D106
Order Code:
9696695
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
10F
Voltage Rating:
2.3V
Capacitor Terminals:
Radial Leaded
Product Range:
-
Capacitance Tolerance:
+40%, -20%
Packaging:
Each
Lead Spacing:
5mm
Operating Temperature Min:
-25°C
Operating Temperature Max:
70°C
ESR:
-
Capacitor Case Style:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322900
Weight (kg):
.004

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.